PDP SEO Portlet

NCP1256BSN65T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1256BSN65T1G
Secondary Manufacturer Part#: NCP1256BSN65T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1
83 %
30 ns
Matte Tin
260 °C
83 %
Surface Mount
MSL 3 - 168 hours
1
6
1
No
16, 20 V
-40 to 125 °C
150 °C
-40 °C
500 mA
6TSOP
6
Secondary Side Controller
3 x 1.5 x 0.94 mm
0
TSOP
28 V
8.3 V
70 kHz
61 kHz
65 kHz
Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.20513
18000+
$0.2
36000+
$0.19512
72000+
$0.19048
144000+
$0.18824