PDP SEO Portlet

NCP1252ADR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1252ADR2G
Secondary Manufacturer Part#: NCP1252ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
49.6 %
22 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
150 °C
150 °C
-25 °C
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
10.6 V
8.4 V
500 kHz
50 kHz
Flyback, Forward, Forward
26 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.2565
5264+
$0.2508
10528+
$0.2451
21056+
$0.2394
42112+
$0.2337