PDP SEO Portlet

NCP1251CSN65T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1251CSN65T1G
Secondary Manufacturer Part#: NCP1251CSN65T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
84 %
30 ns
Tin
260
Surface Mount
MSL 1 - Unlimited
1
6
1
No
28 V
-40 to 150 °C
150 °C
-40 °C
500 mA
6TSOP
6
Single Ended Controller
3 x 1.5 x 0.94
No
TSOP
28 V
8.2 V
71 kHz
61 kHz
65 kHz
Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28371
6000+
$0.26838
12000+
$0.26132
24000+
$0.25462
48000+
$0.24825