NCP1251BSN100T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 84 % | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| No | ||
| 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 6TSOP | ||
| 6 | ||
| Single Ended Controller | ||
| 3 x 1.5 x 0.94 mm | ||
| No | ||
| TSOP | ||
| 28 V | ||
| 8.2 V | ||
| 108 kHz | ||
| 92 kHz | ||
| 100 kHz | ||
| 40 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |