PDP SEO Portlet

NCP1251ASN100T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1251ASN100T1G
Secondary Manufacturer Part#: NCP1251ASN100T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
84 %
30 ns
260
Surface Mount
MSL 1 - Unlimited
1
6
1
No
150 °C
150 °C
-40 °C
500 mA
6TSOP
6
Single Ended Controller
3 x 1.5 x 0.94 mm
No
TSOP
28 V
8.2 V
108 kHz
92 kHz
100 kHz
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330001
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.135
10000+
$0.132
20000+
$0.129
40000+
$0.126
80000+
$0.123