PDP SEO Portlet

NCP1250BSN65T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1250BSN65T1G
Secondary Manufacturer Part#: NCP1250BSN65T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
84 %
30 ns
Matte Tin
260
80 %
Surface Mount
MSL 1 - Unlimited
1
6
1
No
150 °C
150 °C
-40 °C
6TSOP
6
Single Ended Controller
3 x 1.5 x 0.94 mm
No
TSOP
28 V
8.2 V
71 kHz
61 kHz
65 kHz
Flyback, Forward, Forward
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27514
6000+
$0.26027
12000+
$0.25342
18000+
$0.24692
24000+
$0.24075