PDP SEO Portlet

NCP1250BP65G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1250BP65G
Secondary Manufacturer Part#: NCP1250BP65G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
84 %
30 ns
Pure Tin
80 %
Through Hole
1
8
1
No
8.2, 20 V
-40 to 125 °C
150 °C
-40 °C
500 mA
8PDIP
8
Single Ended Controller
10.16(Max) x 7.11(Max) x 4.95(Max)
No
PDIP
28 V
8.2 V
71 kHz
61 kHz
65 kHz
Flyback, Forward, Forward
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.51351
100+
$0.50331
200+
$0.49608
400+
$0.48906
800+
$0.475