PDP SEO Portlet

NCP1247DD065R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1247DD065R2G
Secondary Manufacturer Part#: NCP1247DD065R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Current Mode Control
80 %
40 ns
Pure Tin
260
80 %
Surface Mount
MSL 1 - Unlimited
1
7
1
No
5.5, 2.7 V
-40 to 125 °C
125 °C
-40 °C
800 mA
7SOIC
7
Single Ended Controller
5(Max) x 4(Max) x 1.5(Max)
No
SOIC
28 V
9.5 V
65 kHz
72 kHz
58 kHz
65 kHz
Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57333
5000+
$0.559
10000+
$0.5521
20000+
$0.54537
40000+
$0.5388