PDP SEO Portlet

NCP1247CD100R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1247CD100R2G
Secondary Manufacturer Part#: NCP1247CD100R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
40 ns
Pure Tin
260
80 %
Surface Mount
MSL 1 - Unlimited
7
1
No
6, 4.5, 5 V
-40 to 125 °C
125 °C
-40 °C
800 mA
7SOIC
7
5(Max) x 4(Max) x 1.5(Max)
No
SOIC
100 kHz
109 kHz
87 kHz
100 kHz
Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: