PDP SEO Portlet

NCP1246BLD065R2G

Controller, Fixed Frequency, Current Mode, for Flyback Converters , OVL Autorecovery, Lower Limits

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1246BLD065R2G
Secondary Manufacturer Part#: NCP1246BLD065R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1246 is a new fixed-frequency current-mode controller featuring Dynamic Self-Supply. This function greatly simplifies the design of the auxiiary supply and the Vcc capacitor by activating the internal startup current source to supply the controller during start-up, transients, latch, stnad-by etc. This device contains a special HV detector which detects the application unplug from the AC input line and triggers the X2 discharge current. The HV structure also includes brown-out detection circuitry. The NCP1246 features a timer-based fault detection that ensures the detection of overload and an adjustable power compensation to help keep the maximum power independent of the input voltage. Due to frequency foldback, the controller exhibits excellent efficiency in light load condition while still achieving very low standby power consumption. Internal frequency jittering, ramp compensation, and a versatile latch input make this controller an excellent candidate for robust power supply designs. A dedicated off mode allows the SMPS to reach extremely low no load input power consumption when combinded with secondary side contoller NCP4353 or NCP4354. When used together, the SMPS is capable of achieving This product is IEC60950 compliant. Please see the test report and certification in the Conformance report section below.

  • Frequency foldback and skip mode
  • Timer-based overload protection with latched (A version) or auto-recovery (B version) operation
  • High-voltage startup with dynamic self supply
  • Integrated brown-out detection
  • Frequency Modulation
  • Adjustable overpower protection
  • Latch off input

Technical Attributes

Find Similar Parts

Description Value
Yes
40 ns
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
7
1
4.5, 30 V
-40 to 125 °C
125 °C
-40 °C
800 mA
7SOIC
7
5(Max) x 4(Max) x 1.5(Max)
No
SOIC
65 kHz
72 kHz
58 kHz
65 kHz
Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57333
5000+
$0.559
10000+
$0.5521
20000+
$0.54537
40000+
$0.5388