NCP1239KD65R2G
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: NCP1239KD65R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 Pins | ||
| 1 Channel | ||
| 70 kHz | ||
| Flyback | ||
| null | ||
| 84 % | ||
| -40 °C | ||
| 8 V | ||
| 35 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 65 kHz | ||
| 60 kHz | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |