NCP1239GD100R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1239GD100R2G
Secondary Manufacturer Part#: NCP1239GD100R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current Mode Control | ||
| 84 % | ||
| SOIC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| 125 °C | ||
| -40 °C | ||
| Single Ended Controller | ||
| 35 V | ||
| 8 V | ||
| 100 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |