PDP SEO Portlet

NCP1239ED65R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1239ED65R2G
Secondary Manufacturer Part#: NCP1239ED65R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
84 %
30 ns
Matte Tin
260 °C
84 %
Surface Mount
MSL 1 - Unlimited
1
7
2
No
11.0000 V
-60 to 150 °C
125 °C
-40 °C
500 mA
7SOIC
7
Single Ended Controller
5 x 4 x 1.5 mm
0
SOIC
35 V
8 V
70 kHz
60 kHz
65 kHz
Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.40382
5000+
$0.40178
10000+
$0.39974
20000+
$0.3977
40000+
$0.39566