PDP SEO Portlet

NCP1238BD65R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1238BD65R2G
Secondary Manufacturer Part#: NCP1238BD65R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
22 ns
Matte Tin
260
80 %
Surface Mount
MSL 1 - Unlimited
7
1
No
-40 to 150 °C
150 °C
-40 °C
800 mA
-0.3 to 20 V
7SOIC
7
5 x 4 x 1.5 mm
No
SOIC
65 kHz
70 kHz
60 kHz
65 kHz
22 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330001
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1  
USD $:
1250+
$0.98
2500+
$0.975
5000+
$0.97
10000+
$0.965
20000+
$0.96