PDP SEO Portlet

NCP1236AD100R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1236AD100R2G
Secondary Manufacturer Part#: NCP1236AD100R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
40 ns
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
7
1
No
-40 to 150 °C
150 °C
-40 °C
500 mA
7SOIC
7
5 x 4 x 1.5 mm
No
SOIC
100 kHz
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.3375
4000+
$0.33
8000+
$0.3225
16000+
$0.315
32000+
$0.3075