PDP SEO Portlet

NCP1234BD100R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1234BD100R2G
Secondary Manufacturer Part#: NCP1234BD100R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
85 %
40 ns
Matte Tin
260 °C
85 %
Surface Mount
MSL 1 - Unlimited
1
7
1
No
3.8 V
-40 to 150 °C
150 °C
-40 °C
7SOIC
7
Single Ended Controller
5(Max) x 4(Max) x 1.5(Max) mm
No
SOIC
28 V
8.5 V
108 kHz
92 kHz
100 kHz
Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57897
5000+
$0.5645
10000+
$0.55753
20000+
$0.55073
40000+
$0.54417