PDP SEO Portlet

NCP1230P100G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1230P100G
Secondary Manufacturer Part#: NCP1230P100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
85 %
15 ns
Matte Tin
80 %
Through Hole
1
7
1
No
150 °C
150 °C
-40 °C
800 mA
18 V
7PDIP
7
Single Ended Controller
10.16 x 6.6 x 3.44 mm
No
PDIP
18 V
7 V
107 kHz
93 kHz
100 kHz
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:50  
USD $: