PDP SEO Portlet

NCP1230D165R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1230D165R2G
Secondary Manufacturer Part#: NCP1230D165R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
85 %
15 ns
Matte Tin
260
80 %
Surface Mount
MSL 1 - Unlimited
1
7
1
No
150 °C
150 °C
-40 °C
18 V
7SOIC
7
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC
18 V
7 V
70 kHz
60 kHz
65 kHz
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1389  Mult:1  
USD $:
1389+
$0.5346
2778+
$0.5319
5556+
$0.5292
11112+
$0.5265
22224+
$0.5238