PDP SEO Portlet

NCP121AMX165TCG

LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.65V Output Active Discharge

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP121AMX165TCG
Secondary Manufacturer Part#: NCP121AMX165TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP121 is a high accuracy 150 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides stable, very accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP121 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mm package is optimized for use in space constrained applications.

Input Voltage Range: 0.8 V to 5.5 V Bias Voltage Range: 2.4 V to 5.5 V Fixed Output Voltage Device Output Voltage Range: 0.8 V to 2.1 V ±1.0% Accuracy over Line, Load and Temperature, 0.2% VOUT @ 25°C Ultra-Low Dropout: 75 mV Maximum at 150 mA Very Low Bias Input Current of Typ. 80 A Very Low Bias Input Current in Disable Mode: Typ. 0.5 A Logic Level Enable Input for ON/OFF control Output Active Discharge Option available Stable with a 1 F Ceramic Capacitor Available in XDFN6 - 1.2 mm x 1.2 mm x 0.4 mm package These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
800 mV
0.8 to 5.5 V
170 °C/W
Pure Tin
0.01 %/V
1.5 mV
260
0.075@150mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.65 V
6XDFN
6
Positive Output
1.2 x 1.2 x 0.4(Max)
Industrial
XDFN
0.037@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $: