PDP SEO Portlet

NCP1219AD65R2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1219AD65R2G
Secondary Manufacturer Part#: NCP1219AD65R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
85 %
20 ns
Matte Tin
260
80 %
Surface Mount
MSL 1 - Unlimited
1
7
1
No
-40 to 150 °C
150 °C
-40 °C
-0.3 to 20 V
7SOIC
7
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC
20 V
9 V
68.25 kHz
61.75 kHz
65 kHz
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.757
5000+
$0.71608
10000+
$0.69724
20000+
$0.67936
40000+
$0.66238