NCP1217P65G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1217P65G
Secondary Manufacturer Part#: NCP1217P65G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 80 % | ||
| 20 ns | ||
| Matte Tin | ||
| 74 % | ||
| Through Hole | ||
| 1 | ||
| 7 | ||
| 1 | ||
| No | ||
| 150 °C | ||
| 150 °C | ||
| 0 °C | ||
| 500 mA | ||
| 7PDIP | ||
| 7 | ||
| Single Ended Controller | ||
| 10.16 x 6.6 x 3.44 mm | ||
| No | ||
| PDIP | ||
| 16 V | ||
| 6.9 V | ||
| 71.5 kHz | ||
| 58.5 kHz | ||
| 65 kHz | ||
| 60 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |