PDP SEO Portlet

NCP1217AP100G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1217AP100G
Secondary Manufacturer Part#: NCP1217AP100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
20 ns
Matte Tin
74 %
Through Hole
7
1
No
150 °C
150 °C
500 mA
7PDIP
7
10.16 x 6.6 x 3.44 mm
PDIP
100 kHz
110 kHz
90 kHz
100 kHz
60 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1516  Mult:1  
USD $:
1516+
$0.50411
3032+
$0.50156
6064+
$0.49902
12128+
$0.49647
24256+
$0.49392