PDP SEO Portlet

NCP120BMX180TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP120BMX180TCG
Secondary Manufacturer Part#: NCP120BMX180TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
5.5 V
800 mV
0.8 to 5.5 V
170 °C/W
Matte Tin
0.01 %/V
1.5 mV
260
0.075@150mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.8 V
6XDFN
6
Positive Output
1.2 x 1.2 x 0.4(Max)
Industrial
XDFN
0.037@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.12897
14286+
$0.12831
28572+
$0.12765
57144+
$0.12699
114288+
$0.12634