NCP120BMX120TCG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP120BMX120TCG
Secondary Manufacturer Part#: NCP120BMX120TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 5.5 V | ||
| 800 mV | ||
| 0.8 to 5.5 V | ||
| 170 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 1.5 mV | ||
| 260 | ||
| 0.075@150mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.2 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.2 x 1.2 x 0.4(Max) | ||
| Industrial | ||
| XDFN | ||
| 0.037@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |