NCP120BMX110TCG
LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.1V non-Active Discharge
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP120BMX110TCG
Secondary Manufacturer Part#: NCP120BMX110TCG
- RoHS 10 Compliant
- Tariff Charges
NCP120 is a 150 mA VLDO equipped with NMOS passtransistor and a separate bias supply voltage (VBIAS). The deviceprovides very stable, accurate output voltage with low noise suitablefor space constrained, noise sensitive applications. In order tooptimize performance for battery operated portable applications, theNCP120 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mmpackage is optimized for use in space constrained applications.
- Ultra-Low Dropout of Typ. 37mV
- Fixed Output Voltage options from 0.8V to 2.1V
- 37 mV typical dropout at the full 150 mA load.
- Guaranteed Output Current from 0mA to 150mA
- 0.5% Typical Output Voltage Accuracy
- Output Current in Excess of 150mA
- Output Active Discharge option available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 5.5 V | ||
| 800 mV | ||
| 0.8 to 5.5 V | ||
| 170 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 1.5 mV | ||
| 260 | ||
| 0.075@150mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.1 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.2 x 1.2 x 0.4(Max) | ||
| Industrial | ||
| XDFN | ||
| 0.037@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |