PDP SEO Portlet

NCP120AMX080TCG

LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.8V Output Active Discharge

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP120AMX080TCG
Secondary Manufacturer Part#: NCP120AMX080TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP120 is a 150 mA VLDO equipped with NMOS passtransistor and a separate bias supply voltage (VBIAS). The deviceprovides very stable, accurate output voltage with low noise suitablefor space constrained, noise sensitive applications. In order tooptimize performance for battery operated portable applications, theNCP120 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mmpackage is optimized for use in space constrained applications.

  • Ultra-Low Dropout of Typ. 37mV
  • Fixed Output Voltage options from 0.8V to 2.1V
  • 37 mV typical dropout at the full 150 mA load.
  • Guaranteed Output Current from 0mA to 150mA
  • 0.5% Typical Output Voltage Accuracy
  • Output Current in Excess of 150mA
  • Output Active Discharge option available

Technical Attributes

Find Similar Parts

Description Value
1.5 %
5.5 V
800 mV
0.8 to 5.5 V
170 °C/W
Matte Tin
0.01 %/V
1.5 mV
260
0.075@150mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
0.8 V
6XDFN
6
Positive Output
1.2 x 1.2 x 0.4(Max)
Industrial
XDFN
0.037@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.0945
14286+
$0.0924
28572+
$0.0903
57144+
$0.0882
114288+
$0.0861