NCP1203P40G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1203P40G
Secondary Manufacturer Part#: NCP1203P40G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 87 % | ||
| 0 % | ||
| 28 ns | ||
| Matte Tin | ||
| 80 % | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| No | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 250 mA | ||
| 8PDIP | ||
| 8 | ||
| Single Ended Controller | ||
| 9.27 x 6.35 x 5.33 mm | ||
| PDIP | ||
| 16 V | ||
| 7.2 V | ||
| 47 kHz | ||
| 37 kHz | ||
| 42 kHz | ||
| 67 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542390060 |