PDP SEO Portlet

NCP115CMX330TCG

LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3 V, Active Discharge, Slower Vout Slew-Rate. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP115CMX330TCG
Secondary Manufacturer Part#: NCP115CMX330TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
300 mA
Fixed
3.3 V
4XDFN
4
Positive
3.3V 300mA LDO Voltage Regulators
Industrial
XDFN
215 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.05341
50000+
$0.05314
100000+
$0.05286
200000+
$0.05259
400000+
$0.05232