PDP SEO Portlet

NCP115CMX300TCG

LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.0 V, XDFN, Active Discharge, Slower Vout Slew-Rate. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP115CMX300TCG
Secondary Manufacturer Part#: NCP115CMX300TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
300 mA
Fixed
3 V
4XDFN
4
Positive
3V 300mA LDO Voltage Regulators
Industrial
XDFN
240 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04824
10000+
$0.04697
20000+
$0.04636
40000+
$0.04577
80000+
$0.04407