PDP SEO Portlet

NCP115CMX180TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP115CMX180TBG
Secondary Manufacturer Part#: NCP115CMX180TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
425 mV
XDFN-EP
Surface Mount
5.5 V
1.7 V
MSL 1 - Unlimited
1
4
85 °C
-40 °C
300 mA
Fixed
1.8 V
Positive Output
1.8V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.07085
33334+
$0.07049
66668+
$0.07013
133336+
$0.06977
266672+
$0.06941