PDP SEO Portlet

NCP115ASN250T2G

LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 2.5V, TSOP5, Active Discharge, Normal Vout Slew-Rate. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP115ASN250T2G
Secondary Manufacturer Part#: NCP115ASN250T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
300 mA
Fixed
2.5 V
5TSOP
5
Positive
2.5V 300mA LDO Voltage Regulators
Industrial
TSOP
305 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.027
50000+
$0.0264
100000+
$0.0258
200000+
$0.0252
400000+
$0.0246