PDP SEO Portlet

NCP115AMX180TCG

LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 1.8 V, Active Discharge, Normal Vout Slew-Rate. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP115AMX180TCG
Secondary Manufacturer Part#: NCP115AMX180TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
300 mA
Fixed
1.8 V
4XDFN
4
Positive
1.8V 300mA LDO Voltage Regulators
Industrial
XDFN
425 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.04838
30000+
$0.0471
60000+
$0.04649
120000+
$0.0459
240000+
$0.0442