PDP SEO Portlet

NCP114BSN330T1G

LDO Regulator, 300 mA, High PSRR 3.3V, Non-Active Discharge, TSOP5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP114BSN330T1G
Secondary Manufacturer Part#: NCP114BSN330T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no-load.

  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Low Dropout: 135 mV Typical at 300 mA
  • High PSRR 75dB at 1kHz
  • Thermal Shutdown and Current Limit Protections
  • Very Low Quiescent Current of Typ. 50 µA
  • Available in uDFN 1.0 x 1.0 mm Package
  • +/- 1% typical Vout Accuracy

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.7 V
1.7 to 5.5 V
0.01 %/V
12 mV
260
0.2@300mA V
0.095 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
3.3 V
5TSOP
5
Positive
3 x 1.5 x 1(Max)
3.3V 300mA LDO Voltage Regulators
Industrial
TSOP
0.135@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.05077
48000+
$0.0495
96000+
$0.04829
192000+
$0.04714
384000+
$0.04659