PDP SEO Portlet

NCP114ASN330T1G

LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, TSOP5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP114ASN330T1G
Secondary Manufacturer Part#: 04AC9264
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP114ASN330T1G is a CMOS low dropout voltage regulator. It provides the engineer with a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. In order to optimize performance for battery-operated portable applications, it employs the dynamic quiescent current adjustment for very low IQ consumption at no load. Typical applications include PDAs, mobile phones, GPS, smartphones, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, portable medical equipment, and other battery-powered applications.

  • 2.8V voltage, with output active discharge function
  • Operating input voltage range from 1.7V to 5.5V
  • Very low quiescent current of Typ. 50µA
  • Line regulation is 0.01%/V typ (VOUT + 0.5V to 5.5V (VIN1.7V), TJ = +25°C)
  • Output voltage accuracy range from -40 to +40mV (VOUT2.0V, TJ = +25°C)
  • Output current limit is 600mA typ (VOUT = 90% VOUT(nom), TJ = +25°C)
  • Shutdown current is 0.01µA typ (VEN0.4V, VIN = 5.5V, TJ = +25°C)
  • EN pin input current is 0.3µA typ (VEN = 5.5V, TJ = +25°C)
  • Thermal shutdown hysteresis is 20°C typ (Temperature falling from TSD)
  • TSOP-5 package, 150°C maximum junction temperature

Technical Attributes

Find Similar Parts

Description Value
150mV @ 300mA
TSOP
Surface Mount
5.5 V
1.7 V
1.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
300 mA
300mA
Fixed
3.3 V
3.3V
5TSOP
5
Positive Output
3.3V 300mA LDO Voltage Regulators
Industrial
TSOP
150@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.16
10+
$0.112
25+
$0.101
50+
$0.095
100+
$0.089
250+
$0.083
500+
$0.079