NCP114ASN280T1G
LDO Regulator, 300 mA, High PSRR 2.8V, Active Discharge, TSOP5.
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP114ASN280T1G
- RoHS 10 Compliant
- Tariff Charges
- 2.8V voltage, with output active discharge function
- Operating input voltage range from 1.7V to 5.5V
- Very low quiescent current of Typ. 50µA
- Line regulation is 0.01%/V typ (VOUT + 0.5V to 5.5V (VIN1.7V), TJ = +25°C)
- Output voltage accuracy range from -40 to +40mV (VOUT2.0V, TJ = +25°C)
- Output current limit is 600mA typ (VOUT = 90% VOUT(nom), TJ = +25°C)
- Shutdown current is 0.01µA typ (VEN0.4V, VIN = 5.5V, TJ = +25°C)
- EN pin input current is 0.3µA typ (VEN = 5.5V, TJ = +25°C)
- Thermal shutdown hysteresis is 20°C typ (Temperature falling from TSD)
- TSOP-5 package, 150°C maximum junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 1.7 V | ||
| 5.5 V | ||
| -40 °C | ||
| 300 mA | ||
| null | ||
| 2.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |