PDP SEO Portlet

NCP114ASN250T1G

LDO Regulator, 300 mA, High PSRR 2.5V, Active Discharge, TSOP5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP114ASN250T1G
Secondary Manufacturer Part#: NCP114ASN250T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
170 mV
5.5 V
1.7 V
1.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
300 mA
Fixed
2.5 V
5TSOP
5
Positive
2.5V 300mA LDO Voltage Regulators
Industrial
TSOP
170@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.04397
48000+
$0.04288
96000+
$0.04183
192000+
$0.04083
384000+
$0.04035