PDP SEO Portlet

NCP114ASN120T2G

LDO Regulator, 300 mA, High PSRR 1.2V, Active Discharge, TSOP5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP114ASN120T2G
Secondary Manufacturer Part#: NCP114ASN120T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
5.5 V
1.7 V
MSL 1 - Unlimited
1
5
85 °C
-40 °C
300 mA
Fixed
1.2 V
Positive Output
1.2V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $:
16667+
$0.0405
33334+
$0.0396
66668+
$0.0387
133336+
$0.0378
266672+
$0.0369