PDP SEO Portlet

NCP114AMX180TCG

LDO Regulator, 300 mA, High PSRR 1.8V, Active Discharge.

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP114AMX180TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Low Dropout: 135 mV Typical at 300 mA
  • High PSRR 75dB at 1kHz
  • Thermal Shutdown and Current Limit Protections
  • Very Low Quiescent Current of Typ. 50 µA
  • Available in uDFN 1.0 x 1.0 mm Package
  • +/- 1% typical Vout Accuracy

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
null
1.7 V
5.5 V
-40 °C
300 mA
null
1.8 V
Positive
Surface Mount
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  138,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.06188
3000+
$0.06188
SubTotal:
$185.64