PDP SEO Portlet

NCP114AMX120TBG

LDO Regulator, 300 mA, High PSRR 1.2V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP114AMX120TBG
Secondary Manufacturer Part#: NCP114AMX120TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP114AMX120TBG is a 300mA CMOS low dropout regulator with active output discharge function in 4 pin uDFN package. It provides engineers with a very stable, accurate voltage with low noise suitable for space constrained and noise sensitive applications. In order to optimize performance for battery operated applications. The NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no load.

  • Fixed output voltage of 1.2V
  • Operating input voltage range from 1.7V to 5.5V
  • Very low quiescent current of 50µA
  • Standby current consumption of 0.1µA and shutdown current of 0.01µA
  • Power supply rejection ratio of 75dB (f=1KHz) & output noise voltage of 70µVrms (f=10Hz to 100KHz)
  • ±1% accuracy at room temperature
  • High power supply ripple rejection of 75dB at 1KHz
  • Thermal shutdown and current limit protections
  • Stable with 1µF ceramic output capacitor
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.7 V
1.7 to 5.5 V
170 °C/W
Gold over Nickel Palladium
0.1 %/V
30 mV
260 °C
0.095 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
1.2 V
4UDFN EP
4
Positive
1 x 1 x 0.55 mm
1.2V 300mA LDO Voltage Regulators
Industrial
uDFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.05397
36000+
$0.05262
72000+
$0.05134
144000+
$0.05012
288000+
$0.04953