NCP114AMX115TCG
LDO Regulator, 300 mA, High PSRR 1.15V, Active Discharge.
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP114AMX115TCG
- RoHS 10 Compliant
- Tariff Charges
- Operating Input Voltage Range: 1.7 V to 5.5 V
- Low Dropout: 135 mV Typical at 300 mA
- High PSRR 75dB at 1kHz
- Thermal Shutdown and Current Limit Protections
- Very Low Quiescent Current of Typ. 50 µA
- Available in uDFN 1.0 x 1.0 mm Package
- +/- 1% typical Vout Accuracy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 1.7 V | ||
| 5.5 V | ||
| -40 °C | ||
| 300 mA | ||
| null | ||
| 1.15 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |