PDP SEO Portlet

NCP1136AP100G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1136AP100G
Secondary Manufacturer Part#: NCP1136AP100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
9.2 ns
260
82 %
Through Hole
7
1
No
7.75, 20 V
-40 to 150 °C
150 °C
-40 °C
7PDIP
7
10.16(Max) x 7.11(Max) x 4.95(Max)
No
PDIP
100 kHz
108 kHz
92 kHz
100 kHz
7.3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:550  Mult:50  
USD $: