PDP SEO Portlet

NCP1126BP65G

High Voltage Switching Regulator for Offline SMPS 6-Ohm, Auto-recovery

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1126BP65G
Secondary Manufacturer Part#: NCP1126BP65G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1126 products integrates a fixed-frequency peak current mode controller with a low on- resistance high voltage, 650 V MOSFET. Available in a PDIP-7 package, the NCP1126 offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, thermal shutdown protection, frequency foldback mode and skip-cycle to reduce power consumption in light load condition, peak current mode control with adjustable internal ramp compensation and adjustable peak current set point.During nominal load operation, the part switches at one of the available frequencies (65 or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to no load condition.Protection feature include: a timer to detect an overload or a short-circuit event with auto-recovery or latch protection, and a built-in VCC overvoltage protection.The switcher also provides a jittered 65 kHz or 100 kHz switching frequency to improve the EMI.

  • Built-in 650 V, 1.8 A MOSFET with RDS(on) of 5.4 for NCP1126
  • Fixed-Frequency 65 or 100 kHz Current Mode Control with Adjustable Internal Ramp Compensation
  • Adjustable Current Limit with External Resistor
  • Frequency Foldback Down to 26 kHz and Skip-Cycle for Light Load Efficiency
  • Frequency Jittering for EMI Improvement
  • Less than 100 mW Standby Power @ High Line
  • EPS 2.0 Compliant
  • 7-Pin Package Provides Creepage Distance
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
No
5.94 ns
260
82 %
Through Hole
7
1
No
7.75, 20 V
-40 to 150 °C
150 °C
-40 °C
7PDIP
7
10.16(Max) x 7.11(Max) x 4.95(Max)
No
PDIP
65 kHz
7.44 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:323  Mult:1  
USD $:
323+
$2.0946
646+
$2.03947
1292+
$2.01299
2584+
$1.98718
5168+
$1.91358