NCP1126AP65G
High Voltage Switching Regulator for Offline SMPS 6-Ohm, Latch
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: NCP1126AP65G
- RoHS 10 Compliant
- Tariff Charges
- Built-in 650 V, 1.8 A MOSFET with RDS(on) of 5.4 for NCP1126
- Fixed-Frequency 65 or 100 kHz Current Mode Control with Adjustable Internal Ramp Compensation
- Adjustable Current Limit with External Resistor
- Frequency Foldback Down to 26 kHz and Skip-Cycle for Light Load Efficiency
- Frequency Jittering for EMI Improvement
- Less than 100 mW Standby Power @ High Line
- EPS 2.0 Compliant
- 7-Pin Package Provides Creepage Distance
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 71 kHz | ||
| Buck (Step Down) | ||
| null | ||
| null | ||
| -40 °C | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| 65 kHz | ||
| 61 kHz | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |