PDP SEO Portlet

NCP1126AP100G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1126AP100G
Secondary Manufacturer Part#: NCP1126AP100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
5.94 ns
260
82 %
Through Hole
7
1
No
7.75, 20 V
-40 to 150 °C
150 °C
-40 °C
7PDIP
7
10.16(Max) x 7.11(Max) x 4.95(Max)
No
PDIP
100 kHz
7.44 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1613  Mult:1  
USD $:
1613+
$0.60417
3226+
$0.60109
6452+
$0.598
12904+
$0.59492
25808+
$0.59184