PDP SEO Portlet

NCP1124AP100G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1124AP100G
Secondary Manufacturer Part#: NCP1124AP100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
9.32 ns
260
82 %
Through Hole
7
1
No
7.75, 20 V
-40 to 150 °C
150 °C
-40 °C
7PDIP
7
10.16(Max) x 7.11(Max) x 4.95(Max)
No
PDIP
100 kHz
108 kHz
92 kHz
100 kHz
4.25 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:4000  Mult:50  
USD $: