NCP1117ST25T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP1117ST25T3G
Secondary Manufacturer Part#: NCP1117ST25T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 20 V | ||
| 3.9 V | ||
| 20 V | ||
| 160 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 0.5 mV | ||
| 3.3 mV | ||
| 260 | ||
| 1.2@800mA V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| 2.5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7 x 3.7 x 1.69 mm | ||
| 2.5V 1A LDO Voltage Regulators | ||
| SOT-223 | ||
| 1.07@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |