PDP SEO Portlet

NCP1117LPST50T3G

LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1117LPST50T3G
Secondary Manufacturer Part#: 08AK6553
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1117LPST50T3G is a low dropout positive 5V fixed voltage regulator in 3 pin SOT-23 package. This LDO is has a significant reduction in dropout voltage along with enhanced output voltage accuracy and temperature stability when compared to older industry standard three-terminal adjustable regulators. It is used in TV and monitors, set top boxes and entertainment devices, switching power supply post regulation, hard drive controllers, game consoles and consumer applications.

  • Operation up to 18V input
  • Output current in excess of 1A, dropout voltage of 1.4V (max), 1.3V (typ) at 1A
  • Line regulation of 0.2% (max) and load regulation of 50mV (max)
  • Quiescent current over 10 times lower than traditional 1117 (700µA at Vin = 12V, Io = 10mA)
  • No minimum load requirement for fixed voltage output
  • Good noise rejection
  • Ripple rejection of 60dB
  • Current limit and thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
18 V
6.5 V
18 to -0.3 V
108 °C/W
15 °C/W
Matte Tin
0.2 %
50 mV
260
1.4@1A V
0.7 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
5 V
4SOT-223
4
Positive
6.7 x 3.7 x 1.69 mm
5V 1A LDO Voltage Regulators
SOT-223
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.381
25+
$0.234
50+
$0
100+
$0
250+
$0
500+
$0