PDP SEO Portlet

NCP1117LPST25T3G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1117LPST25T3G
Secondary Manufacturer Part#: NCP1117LPST25T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
4 V
18 to -0.3 V
108 °C/W
15 °C/W
Matte Tin
0.2 %
25 mV
260
1.4@1A V
0.7 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
2.5 V
4SOT-223
4
Positive
6.7 x 3.7 x 1.69 mm
2.5V 1A LDO Voltage Regulators
SOT-223
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.14103
9092+
$0.1375
18184+
$0.1358
36368+
$0.13415
72736+
$0.13253