PDP SEO Portlet

NCP1117LPST18T3G

LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 1.8 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1117LPST18T3G
Secondary Manufacturer Part#: NCP1117LPST18T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1117LP Low Dropout (LDO) Linear Voltage Regulator is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range. Capable of providing an output current in excess of 1 A, with a dropout voltage of 1.3 V at 1 A full current load, the series consists of an adjustable and five fixed voltage versions of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V.

  • Output Current in Excess of 1.0 A
  • 1.4 V Maximum Dropout Voltage at 1 A
  • Quiescent Current over 10 times Lower than Traditional 1117
  • Fixed Output Voltages of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Good Noise Rejection
  • Current Limit and Thermal Shutdown Protection
  • Operation up to 18 V Input
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
18 V
3.3 V
18 to -0.3 V
108 °C/W
15 °C/W
Matte Tin
0.2 %
18 mV
260
1.4@1A V
0.7 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
1.8 V
4SOT-223
4
Positive
6.7 x 3.7 x 1.69 mm
1.8V 1A LDO Voltage Regulators
SOT-223
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.12257
16000+
$0.11934
32000+
$0.11779
64000+
$0.11628
128000+
$0.11405