PDP SEO Portlet

NCP1117LPDT33RKG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1117LPDT33RKG
Secondary Manufacturer Part#: NCP1117LPDT33RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 V
-300 mV
-0.3 to 18 V
108 °C/W
15 °C/W
Matte Tin
0.2 %
33 mV
260
1.4@1A V
0.7 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
3.3 V
3DPAK
3
Positive Output
6.73(Max) x 6.22(Max) x 2.38(Max)
DPAK
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: